Part Details for C0603C0G1H120J(030BA) by TDK Epcos
Overview of C0603C0G1H120J(030BA) by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G1H120J(030BA)
C0603C0G1H120J(030BA) CAD Models
C0603C0G1H120J(030BA) Part Data Attributes
|
C0603C0G1H120J(030BA)
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1H120J(030BA)
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |