Part Details for C0603C0G1E7R5C030BG by TDK Corporation
Overview of C0603C0G1E7R5C030BG by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G1E7R5C030BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-7062-1-ND
|
DigiKey | CAP CER 7.5PF 25V C0G 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25542 In Stock |
|
$0.0122 / $0.1000 | Buy Now |
Part Details for C0603C0G1E7R5C030BG
C0603C0G1E7R5C030BG CAD Models
C0603C0G1E7R5C030BG Part Data Attributes
|
C0603C0G1E7R5C030BG
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E7R5C030BG
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | C(HIGH Q) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1E7R5C030BG
This table gives cross-reference parts and alternative options found for C0603C0G1E7R5C030BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E7R5C030BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G1E7R5C(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000075 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603C0G1E7R5C030BG vs C0603C0G1E7R5C(030BG) |
250R05L7R5CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E7R5C030BG vs 250R05L7R5CG4Y |
250R05L7R5CG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000075uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E7R5C030BG vs 250R05L7R5CG4R |
250R05L7R5CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000075 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0603C0G1E7R5C030BG vs 250R05L7R5CG4Y |
QLCD250Q7R5C1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | C0603C0G1E7R5C030BG vs QLCD250Q7R5C1GV001T |
250R05L7R5CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000075 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0603C0G1E7R5C030BG vs 250R05L7R5CV4Y |
250R05L7R5CT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000075uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0603C0G1E7R5C030BG vs 250R05L7R5CT4T |
C0603NP0759CFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP | Darfon Corporation | C0603C0G1E7R5C030BG vs C0603NP0759CFTS |
250R05L7R5CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E7R5C030BG vs 250R05L7R5CV4Y |
NMC0201NPO7R5C25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603C0G1E7R5C030BG vs NMC0201NPO7R5C25TRP3KF |