-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R2931
|
Newark | Ceramic Capacitor 47Pf 25V, C0G, 5%, 0201, Full Reel, Capacitance:47Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C0603C0G1E470J030BA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
90R9958
|
Newark | Ceramic Capacitor 47Pf 25V, C0G, 5%, 0201, Capacitance:47Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:0.6Mm Rohs Compliant: Yes |Tdk C0603C0G1E470J030BA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-4667-1-ND
|
DigiKey | CAP CER 47PF 25V C0G 0201 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66290 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
C0603C0G1E470J030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 25 V, ? 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E470J030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0081 / $0.0095 | Buy Now |
DISTI #
810-C0603C0G1E470J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 47pF C0G 5% T: 0.3mm RoHS: Compliant | 103166 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0076 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 5%, C0G, 30PPM/CEL TC, 47PF, SURFACE MOUNT, 0201 | 24000 |
|
$0.0525 / $0.3000 | Buy Now |
DISTI #
C0603C0G1E470J030BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 47pF C0G 5% T: 0.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0069 / $0.0080 | Buy Now |
DISTI #
C0603C0G1E470JBA
|
TME | Capacitor: ceramic, MLCC, 47pF, 25V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0087 | RFQ |
DISTI #
C0603C0G1E470J030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 25 V, � 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E470J030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1E470J030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E470J030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1E470J030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E470J030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0201A470JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | C0603C0G1E470J030BA vs VJ0201A470JXXCW1BC |
02013A470JAT2A | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | C0603C0G1E470J030BA vs 02013A470JAT2A |
GRM0335C1E470JA01D | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C0G1E470J030BA vs GRM0335C1E470JA01D |
CC0201JRNPO8BN470 | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0603C0G1E470J030BA vs CC0201JRNPO8BN470 |
C0201C470J3GACTU | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C0G1E470J030BA vs C0201C470J3GACTU |
02013A470JAT4A | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | C0603C0G1E470J030BA vs 02013A470JAT4A |
CL03C470JA3NNNC | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0603C0G1E470J030BA vs CL03C470JA3NNNC |
GRT0335C1E470JA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0603C0G1E470J030BA vs GRT0335C1E470JA02J |
GCM0335C1E470JA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0603C0G1E470J030BA vs GCM0335C1E470JA16J |
CC0201JPNPO8BN470 | Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | C0603C0G1E470J030BA vs CC0201JPNPO8BN470 |