C0603C0G1E1R5CT
TDK Corporation
Description: CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT

Overview of C0603C0G1E1R5CT by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C0G1E1R5CT by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Capacitor, Ceramic, 1.5pf, 25V, .25+pf, C0G Temp Coef. 6936
  • 1 $0.0600
  • 534 $0.0225
  • 2,223 $0.0113
$0.0113 / $0.0600 Buy Now
DISTI # C0603C0G1E1R5CT
Avnet Abacus TDKC0603C0G1E1R5CT - Tape and Reel (Alt: C0603C0G1E1R5CT) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C0603C0G1E1R5CT by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603C0G1E1R5CT by TDK Corporation

C0603C0G1E1R5CT
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
16.67%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
16.67%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. C0603C0G1E1R5CT
    TDK Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0603C0G1E1R5CT

This table gives cross-reference parts and alternative options found for C0603C0G1E1R5CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E1R5CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03C1R5CA3ANNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Samsung Electro-Mechanics C0603C0G1E1R5CT vs CL03C1R5CA3ANNC
C0603C0G1E1R5C(030BF) CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C0603C0G1E1R5CT vs C0603C0G1E1R5C(030BF)
C0201C0G250-1R5CGR Ceramic Capacitor, Ceramic, VENKEL LTD C0603C0G1E1R5CT vs C0201C0G250-1R5CGR
250R05L1R5CT4S CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc C0603C0G1E1R5CT vs 250R05L1R5CT4S
CL03C1R5CA3NLNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Samsung Electro-Mechanics C0603C0G1E1R5CT vs CL03C1R5CA3NLNC
CL03C1R5CA3NCNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Samsung Electro-Mechanics C0603C0G1E1R5CT vs CL03C1R5CA3NCNL
GJM0335C1E1R5CB01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C0G1E1R5CT vs GJM0335C1E1R5CB01W
CL03C1R5CA3GLNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Samsung Electro-Mechanics C0603C0G1E1R5CT vs CL03C1R5CA3GLNL
02013A1R5CAT4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kyocera AVX Components C0603C0G1E1R5CT vs 02013A1R5CAT4A
CU01311R5CAT4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Kyocera AVX Components C0603C0G1E1R5CT vs CU01311R5CAT4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G1E1R5CT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G1E1R5CT by TDK Corporation

Select Manufacturer
Which Manufacturer of C0603C0G1E1R5CT would you like to use for your alert(s)?
  • Please alert me when C0603C0G1E1R5CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C0G1E1R5CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G1E1R5CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C0G1E1R5CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G1E1R5CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G1E1R5CT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: