C0603C0G1E020BTQ
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of C0603C0G1E020BTQ by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0603C0G1E020BTQ by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603C0G1E020BTQ by TDK Corporation

C0603C0G1E020BTQ
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. C0603C0G1E020BTQ
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0603C0G1E020BTQ

This table gives cross-reference parts and alternative options found for C0603C0G1E020BTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E020BTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03C2R0BA3GNNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Samsung Electro-Mechanics C0603C0G1E020BTQ vs CL03C2R0BA3GNNC
CL03C2R0BA3GLNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Samsung Electro-Mechanics C0603C0G1E020BTQ vs CL03C2R0BA3GLNC
CL03C2R0BA3GCNL Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Samsung Electro-Mechanics C0603C0G1E020BTQ vs CL03C2R0BA3GCNL
CL03C2R0BA3GCND Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Samsung Electro-Mechanics C0603C0G1E020BTQ vs CL03C2R0BA3GCND
CL03C2R0BA3ANNC Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0201, Samsung Electro-Mechanics C0603C0G1E020BTQ vs CL03C2R0BA3ANNC
GRM0335C1E2R0BD01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C0G1E020BTQ vs GRM0335C1E2R0BD01D
CM03CG2R0B25AH Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation C0603C0G1E020BTQ vs CM03CG2R0B25AH
250R05L2R0BG4S Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc C0603C0G1E020BTQ vs 250R05L2R0BG4S
250R05L2R0BG4R Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Johanson Technology Inc C0603C0G1E020BTQ vs 250R05L2R0BG4R
250R05L2R0BT4R CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000002uF, SURFACE MOUNT, 0201, CHIP Johanson Technology Inc C0603C0G1E020BTQ vs 250R05L2R0BT4R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G1E020BTQ by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G1E020BTQ by TDK Corporation

Select Manufacturer
Which Manufacturer of C0603C0G1E020BTQ would you like to use for your alert(s)?
  • Please alert me when C0603C0G1E020BTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C0G1E020BTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G1E020BTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C0G1E020BTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G1E020BTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G1E020BTQ by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: