Datasheets
C0603C0G101-8R2KPBD by: VENKEL LTD

Ceramic Capacitor, Ceramic,

Part Details for C0603C0G101-8R2KPBD by VENKEL LTD

Overview of C0603C0G101-8R2KPBD by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0603C0G101-8R2KPBD

C0603C0G101-8R2KPBD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603C0G101-8R2KPBD Part Data Attributes

C0603C0G101-8R2KPBD VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0603C0G101-8R2KPBD VENKEL LTD Ceramic Capacitor, Ceramic,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8382 mm
JESD-609 Code e0
Length 1.6002 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 10 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND
Width 0.8128 mm

Alternate Parts for C0603C0G101-8R2KPBD

This table gives cross-reference parts and alternative options found for C0603C0G101-8R2KPBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-8R2KPBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603T829K1GCC3325 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation C0603C0G101-8R2KPBD vs C0603T829K1GCC3325
C0603T829K1GBLTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation C0603C0G101-8R2KPBD vs C0603T829K1GBLTM
C0603C829K1GACTM CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603C0G101-8R2KPBD vs C0603C829K1GACTM
C0603T829K1GAL7411 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation C0603C0G101-8R2KPBD vs C0603T829K1GAL7411
C0603T829K1GAC7411 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation C0603C0G101-8R2KPBD vs C0603T829K1GAC7411
GMC10CG8R2K100NT-LF Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics C0603C0G101-8R2KPBD vs GMC10CG8R2K100NT-LF
VJ0603A8R2KXBAG CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0603, CHIP Vishay Vitramon C0603C0G101-8R2KPBD vs VJ0603A8R2KXBAG
C0603T829K1GBC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603C0G101-8R2KPBD vs C0603T829K1GBC
C0603T829K1GCCTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation C0603C0G101-8R2KPBD vs C0603T829K1GCCTM
C0603C829K1GAC7867 Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603 KEMET Corporation C0603C0G101-8R2KPBD vs C0603C829K1GAC7867

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G101-8R2KPBD by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G101-8R2KPBD by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603C0G101-8R2KPBD would you like to use for your alert(s)?
  • Please alert me when C0603C0G101-8R2KPBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C0G101-8R2KPBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G101-8R2KPBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C0G101-8R2KPBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G101-8R2KPBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G101-8R2KPBD by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: