C0603C0G101-220GGD
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C0603C0G101-220GGD by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0603C0G101-220GGD by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603C0G101-220GGD by VENKEL LTD

C0603C0G101-220GGD
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.84 mm
JESD-609 Code
e4
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 10 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C0G101-220GGD
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0603C0G101-220GGD

This table gives cross-reference parts and alternative options found for C0603C0G101-220GGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-220GGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T220G1GBL7040 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, KEMET Corporation C0603C0G101-220GGD vs C0603T220G1GBL7040
0603A1000220GCBS02A5 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, Knowles Capacitors C0603C0G101-220GGD vs 0603A1000220GCBS02A5
GRM1885C2A220GD01J CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C0G101-220GGD vs GRM1885C2A220GD01J
0603Y1000220GQB Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603C0G101-220GGD vs 0603Y1000220GQB
C0603X220G1GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C0G101-220GGD vs C0603X220G1GACAUTO7411
CL10C220GCNF Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, Samsung Electro-Mechanics C0603C0G101-220GGD vs CL10C220GCNF
C0603T220G1GBCTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, KEMET Corporation C0603C0G101-220GGD vs C0603T220G1GBCTM
C0603COG101-220GP6B Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, VENKEL LTD C0603C0G101-220GGD vs C0603COG101-220GP6B
CL10C220GCNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, Samsung Electro-Mechanics C0603C0G101-220GGD vs CL10C220GCNL
0603H1000220GQB Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C0G101-220GGD vs 0603H1000220GQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G101-220GGD by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G101-220GGD by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603C0G101-220GGD would you like to use for your alert(s)?
  • Please alert me when C0603C0G101-220GGD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C0G101-220GGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G101-220GGD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C0G101-220GGD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G101-220GGD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G101-220GGD by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: