Capacitors
C0603C0G101-1R0CN6R
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of C0603C0G101-1R0CN6R by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for C0603C0G101-1R0CN6R by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603C0G101-1R0CN6R by VENKEL LTD

C0603C0G101-1R0CN6R
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.838 mm
JESD-609 Code
e3
Length
1.6 mm
Manufacturer Series
C0603
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
25%
Rated (DC) Voltage (URdc)
100 V
Series
C0603 (C0G,100,L10P)
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.813 mm
Want to compare parts?
  1. C0603C0G101-1R0CN6R
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0603C0G101-1R0CN6R

This table gives cross-reference parts and alternative options found for C0603C0G101-1R0CN6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-1R0CN6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603X109C1GALAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, KEMET Corporation C0603C0G101-1R0CN6R vs C0603X109C1GALAUTO
C0603C109C1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, KEMET Corporation C0603C0G101-1R0CN6R vs C0603C109C1GALTU
C0603T109C1GCC3325 Ceramic Capacitor, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, KEMET Corporation C0603C0G101-1R0CN6R vs C0603T109C1GCC3325
C0603COG101-1R0CSND Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, VENKEL LTD C0603C0G101-1R0CN6R vs C0603COG101-1R0CSND
C0603T109C1GCC7411 Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, KEMET Corporation C0603C0G101-1R0CN6R vs C0603T109C1GCC7411
GUQ10CG1R0C100NT Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics C0603C0G101-1R0CN6R vs GUQ10CG1R0C100NT
C0603X109C1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, KEMET Corporation C0603C0G101-1R0CN6R vs C0603X109C1GALTU
C0603C0G101-1R0CND Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603C0G101-1R0CN6R vs C0603C0G101-1R0CND
C0603HQN101-1R0CNE Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP VENKEL LTD C0603C0G101-1R0CN6R vs C0603HQN101-1R0CNE
C0603C109C1GAL9028 Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, KEMET Corporation C0603C0G101-1R0CN6R vs C0603C109C1GAL9028

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G101-1R0CN6R by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G101-1R0CN6R by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603C0G101-1R0CN6R would you like to use for your alert(s)?
  • Please alert me when C0603C0G101-1R0CN6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C0G101-1R0CN6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G101-1R0CN6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C0G101-1R0CN6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G101-1R0CN6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G101-1R0CN6R by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: