Part Details for C0603C0G101-180JNR by VENKEL LTD
Overview of C0603C0G101-180JNR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G101-180JNR
C0603C0G101-180JNR CAD Models
C0603C0G101-180JNR Part Data Attributes
|
C0603C0G101-180JNR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-180JNR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G101-180JNR
This table gives cross-reference parts and alternative options found for C0603C0G101-180JNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-180JNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F1000180JCBS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | C0603C0G101-180JNR vs 0603F1000180JCBS02A |
CL10C180JC8ALNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Samsung Electro-Mechanics | C0603C0G101-180JNR vs CL10C180JC8ALNP |
C0603X180J1GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G101-180JNR vs C0603X180J1GALAUTO7411 |
C0603T180J1GACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | C0603C0G101-180JNR vs C0603T180J1GACTM |
CM105CG180J100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000018 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C0G101-180JNR vs CM105CG180J100AN |
C0603T180J1GCL7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C0G101-180JNR vs C0603T180J1GCL7867 |
0603F1000180JCRS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | C0603C0G101-180JNR vs 0603F1000180JCRS02A |
AC0603JPNPO0N180 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | C0603C0G101-180JNR vs AC0603JPNPO0N180 |
0603Y1000180JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Syfer Technology | C0603C0G101-180JNR vs 0603Y1000180JCT |
C0603C0G101-180JGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G101-180JNR vs C0603C0G101-180JGR |