Part Details for C0603C0G101-0R5CN6D by VENKEL LTD
Overview of C0603C0G101-0R5CN6D by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G101-0R5CN6D
C0603C0G101-0R5CN6D CAD Models
C0603C0G101-0R5CN6D Part Data Attributes
|
C0603C0G101-0R5CN6D
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-0R5CN6D
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C0603 (C0G,100,L10P) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G101-0R5CN6D
This table gives cross-reference parts and alternative options found for C0603C0G101-0R5CN6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-0R5CN6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T508C1GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KEMET Corporation | C0603C0G101-0R5CN6D vs C0603T508C1GAC7082 |
C0603T508C1GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KEMET Corporation | C0603C0G101-0R5CN6D vs C0603T508C1GBC7411 |
C0603X508C1GAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G101-0R5CN6D vs C0603X508C1GAC7411 |
C0603T508C1GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KEMET Corporation | C0603C0G101-0R5CN6D vs C0603T508C1GBLTU |
885012006086 | Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | C0603C0G101-0R5CN6D vs 885012006086 |
C0603T508C1GAL7013 | Ceramic Capacitor, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KEMET Corporation | C0603C0G101-0R5CN6D vs C0603T508C1GAL7013 |
C0603C508C1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C0G101-0R5CN6D vs C0603C508C1GAL |
C0603C508C1GACTU | Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C0G101-0R5CN6D vs C0603C508C1GACTU |
C0603C0G101-0R5CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G101-0R5CN6D vs C0603C0G101-0R5CGD |
C0603T508C1GAL9028 | Ceramic Capacitor, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KEMET Corporation | C0603C0G101-0R5CN6D vs C0603T508C1GAL9028 |