Part Details for C0603C0G101-0R4BGP by VENKEL LTD
Overview of C0603C0G101-0R4BGP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G101-0R4BGP
C0603C0G101-0R4BGP CAD Models
C0603C0G101-0R4BGP Part Data Attributes
|
C0603C0G101-0R4BGP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-0R4BGP
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G101-0R4BGP
This table gives cross-reference parts and alternative options found for C0603C0G101-0R4BGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-0R4BGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG101-0R4BG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | VENKEL LTD | C0603C0G101-0R4BGP vs C0603COG101-0R4BG6P |
C0603COG101-0R4BPB6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | VENKEL LTD | C0603C0G101-0R4BGP vs C0603COG101-0R4BPB6D |
C0603C0G101-0R4BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G101-0R4BGP vs C0603C0G101-0R4BPP |
C0603C0G101-0R4BNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C0G101-0R4BGP vs C0603C0G101-0R4BNE |
C0603COG101-0R4BSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | VENKEL LTD | C0603C0G101-0R4BGP vs C0603COG101-0R4BSNR |
C0603C0G101-0R4BNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C0G101-0R4BGP vs C0603C0G101-0R4BNU |
0603Y100P400BQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C0G101-0R4BGP vs 0603Y100P400BQT |
C0603C0G101-0R4BPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C0G101-0R4BGP vs C0603C0G101-0R4BPBE |
C0603C0G101-0R4BPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, | VENKEL LTD | C0603C0G101-0R4BGP vs C0603C0G101-0R4BPBP |
RF18N0R4B101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C0G101-0R4BGP vs RF18N0R4B101CT |