Part Details for C0603C-30N0G1T1 by API Delevan
Overview of C0603C-30N0G1T1 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C-30N0G1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C-30N0G1T1-ND
|
DigiKey | FIXED IND 30NH 565MA 220MOHM SMD Min Qty: 200 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6782 | Buy Now |
Part Details for C0603C-30N0G1T1
C0603C-30N0G1T1 CAD Models
C0603C-30N0G1T1 Part Data Attributes
|
C0603C-30N0G1T1
API Delevan
Buy Now
Datasheet
|
Compare Parts:
C0603C-30N0G1T1
API Delevan
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.03 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.19 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.565 A | |
Self Resonance Frequency | 2250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for C0603C-30N0G1T1
This table gives cross-reference parts and alternative options found for C0603C-30N0G1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C-30N0G1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36501J30NGTDG | 1 ELEMENT, 0.03uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | C0603C-30N0G1T1 vs 36501J30NGTDG |
C0603C-30N0G1T2 | General Purpose Inductor, | API Delevan | C0603C-30N0G1T1 vs C0603C-30N0G1T2 |
WQCW1608Z0G30NPB | General Purpose Inductor, 0.03uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | C0603C-30N0G1T1 vs WQCW1608Z0G30NPB |
LWW0603GT30N | General Purpose Inductor, | SEI Stackpole Electronics Inc | C0603C-30N0G1T1 vs LWW0603GT30N |
LCWC0603G30NRTAR | General Purpose Inductor, | Kyocera AVX Components | C0603C-30N0G1T1 vs LCWC0603G30NRTAR |
WRFI0603-S-30NGT | General Purpose Inductor, 0.03uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | C0603C-30N0G1T1 vs WRFI0603-S-30NGT |