Part Details for C056T820K2X5CRV by KEMET Corporation
Overview of C056T820K2X5CRV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056T820K2X5CRV
C056T820K2X5CRV CAD Models
C056T820K2X5CRV Part Data Attributes
|
C056T820K2X5CRV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056T820K2X5CRV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056T820K2X5CRV
This table gives cross-reference parts and alternative options found for C056T820K2X5CRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T820K2X5CRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1298TR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | C056T820K2X5CRV vs M39014/01-1298TR |
C056K820K2X5CMV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | C056T820K2X5CRV vs C056K820K2X5CMV |
M39014/01-1338TR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | C056T820K2X5CRV vs M39014/01-1338TR |
VK20BY820KCF002 | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED | C056T820K2X5CRV vs VK20BY820KCF002 |
VK21BY820KCRF002 | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | C056T820K2X5CRV vs VK21BY820KCRF002 |
C056K820K2X5CAV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | C056T820K2X5CRV vs C056K820K2X5CAV |
VK20BY820KC | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED | C056T820K2X5CRV vs VK20BY820KC |
VK21BY820KCCECC | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED | C056T820K2X5CRV vs VK21BY820KCCECC |
C056T820K2X5CPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000082uF, Through Hole Mount, RADIAL LEADED | C056T820K2X5CRV vs C056T820K2X5CPV |
VK21BY820KCRCECC | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | C056T820K2X5CRV vs VK21BY820KCRCECC |