C056T104K5X5CR7305
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of C056T104K5X5CR7305 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C056T104K5X5CR7305 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91Y7954
Newark .100Uf 50.0V Rohs Compliant: Yes |Kemet C056T104K5X5CR7305 Min Qty: 121 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6300
  • 500 $1.4700
  • 1,000 $1.2800
  • 2,500 $1.1400
$1.1400 / $1.6300 Buy Now

CAD Models for C056T104K5X5CR7305 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C056T104K5X5CR7305 by KEMET Corporation

C056T104K5X5CR7305
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.826 mm
JESD-609 Code
e0
Length
4.826 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.286 mm
Want to compare parts?
  1. C056T104K5X5CR7305
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for C056T104K5X5CR7305

This table gives cross-reference parts and alternative options found for C056T104K5X5CR7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T104K5X5CR7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C056T104K5X5CM7301 CAPACITOR, CERAMIC KEMET Corporation C056T104K5X5CR7305 vs C056T104K5X5CM7301
M39014/011593V Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components C056T104K5X5CR7305 vs M39014/011593V
M39014/01-1593 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T104K5X5CR7305 vs M39014/01-1593
C056T104K5X5CR7301 CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC KEMET Corporation C056T104K5X5CR7305 vs C056T104K5X5CR7301
CK05BX104K Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T104K5X5CR7305 vs CK05BX104K
C052T104K5X5CR7301 CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC KEMET Corporation C056T104K5X5CR7305 vs C052T104K5X5CR7301
M39014/011593 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components C056T104K5X5CR7305 vs M39014/011593
M39014/01-1513V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056T104K5X5CR7305 vs M39014/01-1513V
M39014/01-1473 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056T104K5X5CR7305 vs M39014/01-1473
M39014/01-1553V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, Through Hole Mount, Cornell Dubilier Electronics Inc C056T104K5X5CR7305 vs M39014/01-1553V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056T104K5X5CR7305 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056T104K5X5CR7305 by KEMET Corporation

  • Please alert me when C056T104K5X5CR7305 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C056T104K5X5CR7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056T104K5X5CR7305 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C056T104K5X5CR7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056T104K5X5CR7305.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056T104K5X5CR7305 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: