Part Details for C056K222K1X5CRV by KEMET Corporation
Overview of C056K222K1X5CRV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K222K1X5CRV
C056K222K1X5CRV CAD Models
C056K222K1X5CRV Part Data Attributes
|
C056K222K1X5CRV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K222K1X5CRV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056K222K1X5CRV
This table gives cross-reference parts and alternative options found for C056K222K1X5CRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K222K1X5CRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR291C222KAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C056K222K1X5CRV vs SR291C222KAATR1 |
C322C222K1R5CA7301 | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C056K222K1X5CRV vs C322C222K1R5CA7301 |
M39014/01-1443TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | C056K222K1X5CRV vs M39014/01-1443TR |
LCCX7RIT222K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C056K222K1X5CRV vs LCCX7RIT222K |
VK20BY222KBR | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C056K222K1X5CRV vs VK20BY222KBR |
MR041C222KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C056K222K1X5CRV vs MR041C222KTATR1 |
C322C222K1R5CA7303 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C056K222K1X5CRV vs C322C222K1R5CA7303 |
C056K222K1X5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056K222K1X5CRV vs C056K222K1X5CSV |
B37981F1222K054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | C056K222K1X5CRV vs B37981F1222K054 |
M39014/01-1523TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | C056K222K1X5CRV vs M39014/01-1523TR |