Part Details for C056K120K2X5CR by KEMET Corporation
Overview of C056K120K2X5CR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K120K2X5CR
C056K120K2X5CR CAD Models
C056K120K2X5CR Part Data Attributes
|
C056K120K2X5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K120K2X5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015/18 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056K120K2X5CR
This table gives cross-reference parts and alternative options found for C056K120K2X5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K120K2X5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056K120K2X5CR7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | KEMET Corporation | C056K120K2X5CR vs C056K120K2X5CR7301 |
C056T120K2X5CP7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | KEMET Corporation | C056K120K2X5CR vs C056T120K2X5CP7301 |
C056K120K2X5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K120K2X5CR vs C056K120K2X5CM |
C056K120K2X5CP7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | KEMET Corporation | C056K120K2X5CR vs C056K120K2X5CP7301 |
CKR05BX120KPV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | Cornell Dubilier Electronics Inc | C056K120K2X5CR vs CKR05BX120KPV |
CKR05BX120KSVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | Cornell Dubilier Electronics Inc | C056K120K2X5CR vs CKR05BX120KSVTR |
CKR05BX120KA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K120K2X5CR vs CKR05BX120KA |
CKR05BX120KSV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | Cornell Dubilier Electronics Inc | C056K120K2X5CR vs CKR05BX120KSV |
CKR05BX120KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | C056K120K2X5CR vs CKR05BX120KM |
M39014/1-1323V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, | KEMET Corporation | C056K120K2X5CR vs M39014/1-1323V |