Part Details for C056K103K1X5CSV by KEMET Corporation
Overview of C056K103K1X5CSV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K103K1X5CSV
C056K103K1X5CSV CAD Models
C056K103K1X5CSV Part Data Attributes
|
C056K103K1X5CSV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K103K1X5CSV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056K103K1X5CSV
This table gives cross-reference parts and alternative options found for C056K103K1X5CSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K103K1X5CSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37981M1103K000 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | C056K103K1X5CSV vs B37981M1103K000 |
B37981M1103K054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | C056K103K1X5CSV vs B37981M1103K054 |
VK20BY103KBN024 | CAPACITOR, CERAMIC, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C056K103K1X5CSV vs VK20BY103KBN024 |
M39014/01-1575TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | C056K103K1X5CSV vs M39014/01-1575TR |
VK30BY103KBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C056K103K1X5CSV vs VK30BY103KBRF002 |
M39014/01-1535TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | C056K103K1X5CSV vs M39014/01-1535TR |
C321C103K1R5CA | CAPACITOR, CERAMIC, 100V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C056K103K1X5CSV vs C321C103K1R5CA |
M22R103K1-FTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C056K103K1X5CSV vs M22R103K1-FTA |
RPE132901X7R103K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | C056K103K1X5CSV vs RPE132901X7R103K100VA |
8123Z1000103KX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Knowles Capacitors | C056K103K1X5CSV vs 8123Z1000103KX |