Part Details for C056K101K2X5CA7303 by KEMET Corporation
Overview of C056K101K2X5CA7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056K101K2X5CA7303
C056K101K2X5CA7303 CAD Models
C056K101K2X5CA7303 Part Data Attributes
|
C056K101K2X5CA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056K101K2X5CA7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056K101K2X5CA7303
This table gives cross-reference parts and alternative options found for C056K101K2X5CA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056K101K2X5CA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056T101K2X5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K101K2X5CA7303 vs C056T101K2X5CA |
MR042C101KAATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C056K101K2X5CA7303 vs MR042C101KAATRX |
CKR05BX101KRVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | Cornell Dubilier Electronics Inc | C056K101K2X5CA7303 vs CKR05BX101KRVTR |
CKR05BX101KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K101K2X5CA7303 vs CKR05BX101KP |
CKR05BX101KPV | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | Cornell Dubilier Electronics Inc | C056K101K2X5CA7303 vs CKR05BX101KPV |
C056K101K2X5CP7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | KEMET Corporation | C056K101K2X5CA7303 vs C056K101K2X5CP7301 |
C056T101K2X5CA7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | KEMET Corporation | C056K101K2X5CA7303 vs C056T101K2X5CA7303 |
CKR05BX101KRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K101K2X5CA7303 vs CKR05BX101KRV |
C056T101K2X5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056K101K2X5CA7303 vs C056T101K2X5CS |
C056K101K2X5CS7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | KEMET Corporation | C056K101K2X5CA7303 vs C056K101K2X5CS7301 |