C056G330J2G5CR7301
KEMET Corporation
Description: CAP,CERAMIC,33PF,200VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC

Overview of C056G330J2G5CR7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for C056G330J2G5CR7301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-CCR05CG330JRV-TR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 33 pF C0G 5% LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant 0
  • 1,700 $1.2200
  • 3,400 $1.1700
$1.1700 / $1.2200 Order Now

CAD Models for C056G330J2G5CR7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C056G330J2G5CR7301 by KEMET Corporation

C056G330J2G5CR7301
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.973 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C056G330J2G5CR7301
    KEMET Corporation
    CAP,CERAMIC,33PF,200VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC
    VS

Alternate Parts for C056G330J2G5CR7301

This table gives cross-reference parts and alternative options found for C056G330J2G5CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056G330J2G5CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR052A330JTRTRX Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1909, Kyocera AVX Components C056G330J2G5CR7301 vs MR052A330JTRTRX
C052G330J2G5CM7301 Cap,Ceramic,33pF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC KEMET Corporation C056G330J2G5CR7301 vs C052G330J2G5CM7301
MR052A330JAATR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056G330J2G5CR7301 vs MR052A330JAATR2
MR052A330JTRTR1 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1909, Kyocera AVX Components C056G330J2G5CR7301 vs MR052A330JTRTR1
C056G330J2G5CP Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G330J2G5CR7301 vs C056G330J2G5CP
MR052A330JTTTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056G330J2G5CR7301 vs MR052A330JTTTR2
C056G330J2G5CM7301 Cap,Ceramic,33pF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC KEMET Corporation C056G330J2G5CR7301 vs C056G330J2G5CM7301
MR052A330JATTRX Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C056G330J2G5CR7301 vs MR052A330JATTRX
MR052A330JARTR1 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 1909, Kyocera AVX Components C056G330J2G5CR7301 vs MR052A330JARTR1
CC05CG330J Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G330J2G5CR7301 vs CC05CG330J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056G330J2G5CR7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056G330J2G5CR7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C056G330J2G5CR7301 would you like to use for your alert(s)?
  • Please alert me when C056G330J2G5CR7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C056G330J2G5CR7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056G330J2G5CR7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C056G330J2G5CR7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056G330J2G5CR7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056G330J2G5CR7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: