Datasheets
C056G270F2G5CP7303 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1909,

Part Details for C056G270F2G5CP7303 by KEMET Corporation

Overview of C056G270F2G5CP7303 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for C056G270F2G5CP7303

C056G270F2G5CP7303 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C056G270F2G5CP7303 Part Data Attributes

C056G270F2G5CP7303 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C056G270F2G5CP7303 KEMET Corporation Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1909,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1909
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.973 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-20
Size Code 1909
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Alternate Parts for C056G270F2G5CP7303

This table gives cross-reference parts and alternative options found for C056G270F2G5CP7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056G270F2G5CP7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C052G270F2G5CM7303 Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1909, KEMET Corporation C056G270F2G5CP7303 vs C052G270F2G5CM7303
C052G270F2G5CM Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G270F2G5CP7303 vs C052G270F2G5CM
C052G270F2G5CA7301 Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1909, KEMET Corporation C056G270F2G5CP7303 vs C052G270F2G5CA7301
C056G270F2G5CM Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G270F2G5CP7303 vs C056G270F2G5CM
C052G270F2G5CP7303 Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1909, KEMET Corporation C056G270F2G5CP7303 vs C052G270F2G5CP7303
CCR05CG270FPV Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G270F2G5CP7303 vs CCR05CG270FPV
C052G270F2G5CA7303 Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G270F2G5CP7303 vs C052G270F2G5CA7303
C056G270F2G5CR7303 Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1909, KEMET Corporation C056G270F2G5CP7303 vs C056G270F2G5CR7303
C056G270F2G5CA Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G270F2G5CP7303 vs C056G270F2G5CA
C052G270F2G5CM7301 Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1909, KEMET Corporation C056G270F2G5CP7303 vs C052G270F2G5CM7301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056G270F2G5CP7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056G270F2G5CP7303 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C056G270F2G5CP7303 would you like to use for your alert(s)?
  • Please alert me when C056G270F2G5CP7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C056G270F2G5CP7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056G270F2G5CP7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C056G270F2G5CP7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056G270F2G5CP7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056G270F2G5CP7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: