Part Details for C056G160F2G5CA7301 by KEMET Corporation
Overview of C056G160F2G5CA7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056G160F2G5CA7301
C056G160F2G5CA7301 CAD Models
C056G160F2G5CA7301 Part Data Attributes
|
C056G160F2G5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056G160F2G5CA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C056G160F2G5CA7301
This table gives cross-reference parts and alternative options found for C056G160F2G5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056G160F2G5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G160F2G5CR7301 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909, | KEMET Corporation | C056G160F2G5CA7301 vs C052G160F2G5CR7301 |
CCR05CH160FM | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056G160F2G5CA7301 vs CCR05CH160FM |
C052G160F2G5CP7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909, | KEMET Corporation | C056G160F2G5CA7301 vs C052G160F2G5CP7303 |
CCR05CH160FMV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056G160F2G5CA7301 vs CCR05CH160FMV |
CCR05CH160FPV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056G160F2G5CA7301 vs CCR05CH160FPV |
CCR05CH160FS | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056G160F2G5CA7301 vs CCR05CH160FS |
CCR05CH160FR | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056G160F2G5CA7301 vs CCR05CH160FR |
C052G160F2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909, | KEMET Corporation | C056G160F2G5CA7301 vs C052G160F2G5CA7303 |
CCR05CH160FP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056G160F2G5CA7301 vs CCR05CH160FP |
C056G160F2G5CR7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909, | KEMET Corporation | C056G160F2G5CA7301 vs C056G160F2G5CR7303 |