Part Details for C053R0J0.07 by Fenghua (HK) Electronics Ltd
Overview of C053R0J0.07 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C053R0J0.07
C053R0J0.07 CAD Models
C053R0J0.07 Part Data Attributes
|
C053R0J0.07
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
C053R0J0.07
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Isolated, 0.25W, 3ohm, 200V, 5% +/-Tol, -250,250ppm/Cel, 3412
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | SIP, 3412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Lead Length | 3.5 mm | |
Lead Spacing | 1.7 mm | |
Network Type | ISOLATED | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 8.612 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3412 | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |