C052T473K5X5CR7301
KEMET Corporation
Description: CAPACITOR, CERAMIC

Overview of C052T473K5X5CR7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C052T473K5X5CR7301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-CKR05BX473KR-TR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF BX 10% 5.08 mm LDD Mil X7R PRF39014 RoHS: Not Compliant 0
  • 1,700 $0.6180
$0.6180 Order Now
DISTI # M39014/01-1547TR
Avnet Abacus Multilayer Ceramic Capacitor, 0.047 uF, 50 V, � 10%, BX, Radial Leaded - Tape and Reel (Alt: M39014/01-1547TR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 57 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C052T473K5X5CR7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C052T473K5X5CR7301 by KEMET Corporation

C052T473K5X5CR7301
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 12 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C052T473K5X5CR7301
    KEMET Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for C052T473K5X5CR7301

This table gives cross-reference parts and alternative options found for C052T473K5X5CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052T473K5X5CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C056T473K5X5CR7301 CAPACITOR, CERAMIC KEMET Corporation C052T473K5X5CR7301 vs C056T473K5X5CR7301
C056T473K5X5CM7301 CAPACITOR, CERAMIC KEMET Corporation C052T473K5X5CR7301 vs C056T473K5X5CM7301
M39014/01-1587V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052T473K5X5CR7301 vs M39014/01-1587V
M39014/011587V Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components C052T473K5X5CR7301 vs M39014/011587V
M39014/01-1547TR CAP 0.047UF 50V 10% X7R RAD-.20 .190X.190 MOLDED T&R R-MIL-PRF-39014/01 KEMET Corporation C052T473K5X5CR7301 vs M39014/01-1547TR
CKR04BX473KS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T473K5X5CR7301 vs CKR04BX473KS
MIL-PRF-39014/011507 Ceramic Capacitor, Ceramic, Kyocera AVX Components C052T473K5X5CR7301 vs MIL-PRF-39014/011507
CKR04BX473KP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T473K5X5CR7301 vs CKR04BX473KP
M39014/01-1587V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T473K5X5CR7301 vs M39014/01-1587V
M39014/01-1507V Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T473K5X5CR7301 vs M39014/01-1507V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C052T473K5X5CR7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C052T473K5X5CR7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C052T473K5X5CR7301 would you like to use for your alert(s)?
  • Please alert me when C052T473K5X5CR7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C052T473K5X5CR7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052T473K5X5CR7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C052T473K5X5CR7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052T473K5X5CR7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052T473K5X5CR7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: