-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H6619
|
Newark | 9.10Pf 200V Rohs Compliant: No |Kemet C052G919B2G5CR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.0800 | Buy Now |
DISTI #
80-CCR05CH9R1BR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 9.1 pF C0G 0.1 pF LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant | 0 |
|
$4.6100 / $7.8000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052G919B2G5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052G919B2G5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1.1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/35 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052G919B2G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G919B2G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G919B2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G919B2G5CR vs C052G919B2G5CM |
CC05CH9R1B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, | KEMET Corporation | C052G919B2G5CR vs CC05CH9R1B |
CCR05CH9R1BSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G919B2G5CR vs CCR05CH9R1BSV |
C056G919B2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G919B2G5CR vs C056G919B2G5CM |
C056G919B2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G919B2G5CR vs C056G919B2G5CS |
CCR05CH9R1BRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G919B2G5CR vs CCR05CH9R1BRV |
CCR05CH9R1BMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G919B2G5CR vs CCR05CH9R1BMV |
C056G919B2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G919B2G5CR vs C056G919B2G5CR |
CCR05CH9R1BPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G919B2G5CR vs CCR05CH9R1BPV |
C052G919B2G5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G919B2G5CR vs C052G919B2G5CS |