Part Details for C052G911J1G5CA7301 by KEMET Corporation
Overview of C052G911J1G5CA7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C052G911J1G5CA7301
C052G911J1G5CA7301 CAD Models
C052G911J1G5CA7301 Part Data Attributes
|
C052G911J1G5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052G911J1G5CA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C052G911J1G5CA7301
This table gives cross-reference parts and alternative options found for C052G911J1G5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G911J1G5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G911J1G5CP7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 1909, | KEMET Corporation | C052G911J1G5CA7301 vs C052G911J1G5CP7303 |
CCR05CG911JSV | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G911J1G5CA7301 vs CCR05CG911JSV |
C056G911J1G5CM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G911J1G5CA7301 vs C056G911J1G5CM |
C056G911J1G5CA7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 1909, | KEMET Corporation | C052G911J1G5CA7301 vs C056G911J1G5CA7303 |
C052G911J1G5CS7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 1909, | KEMET Corporation | C052G911J1G5CA7301 vs C052G911J1G5CS7303 |
C056G911J1G5CR7303 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 1909, | KEMET Corporation | C052G911J1G5CA7301 vs C056G911J1G5CR7303 |
C052G911J1G5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G911J1G5CA7301 vs C052G911J1G5CR |
CCR05CG911JMV | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G911J1G5CA7301 vs CCR05CG911JMV |
CCR05CG911JRV | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G911J1G5CA7301 vs CCR05CG911JRV |
C052G911J1G5CS7301 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00091uF, 1909, | KEMET Corporation | C052G911J1G5CA7301 vs C052G911J1G5CS7301 |