-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1909,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052G390G2G5CP7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052G390G2G5CP7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052G390G2G5CP7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G390G2G5CP7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR052A390GATTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C052G390G2G5CP7301 vs MR052A390GATTRX |
MR052A390GTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C052G390G2G5CP7301 vs MR052A390GTTTR1 |
MR052A390GAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C052G390G2G5CP7301 vs MR052A390GAATR2 |
MR052A390GTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C052G390G2G5CP7301 vs MR052A390GTATR1 |
MR052A390GAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C052G390G2G5CP7301 vs MR052A390GAATR1 |
MR052A390GATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C052G390G2G5CP7301 vs MR052A390GATTR1 |
C056G390G2G5CM7301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1909, | KEMET Corporation | C052G390G2G5CP7301 vs C056G390G2G5CM7301 |
C052G390G2G5CM7301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1909, | KEMET Corporation | C052G390G2G5CP7301 vs C052G390G2G5CM7301 |
MR052A390GARTRX | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1909, | Kyocera AVX Components | C052G390G2G5CP7301 vs MR052A390GARTRX |
C052G390G2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052G390G2G5CP7301 vs C052G390G2G5CP |