-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052G279D2G5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052G279D2G5CA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052G279D2G5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052G279D2G5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR052A2R7DTATR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs MR052A2R7DTATR2 |
C056G279D2G5CP7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs C056G279D2G5CP7303 |
C056G279D2G5CS7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs C056G279D2G5CS7303 |
C056G279D2G5CA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs C056G279D2G5CA7301 |
C052C279D2G5TA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs C052C279D2G5TA7305 |
C056G279D2G5CR7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs C056G279D2G5CR7301 |
C052G279D2G5CR7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs C052G279D2G5CR7303 |
MR052A2R7DTTTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs MR052A2R7DTTTRX |
MR052A2R7DAATRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs MR052A2R7DAATRX |
C052G279D2G5CM7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1909, | C052G279D2G5CA7301 vs C052G279D2G5CM7301 |