Part Details for C052C391K2R5CA7200 by KEMET Corporation
Overview of C052C391K2R5CA7200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C391K2R5CA7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052C391K2R5CATR
|
Avnet Americas | Cap Ceramic 390pF 200V X7R 10% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: C052C391K2R5CATR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.0984 | Buy Now |
Part Details for C052C391K2R5CA7200
C052C391K2R5CA7200 CAD Models
C052C391K2R5CA7200 Part Data Attributes
|
C052C391K2R5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C391K2R5CA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for C052C391K2R5CA7200
This table gives cross-reference parts and alternative options found for C052C391K2R5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C391K2R5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C056K391K2X5CPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | C052C391K2R5CA7200 vs C056K391K2X5CPV |
MR042C391KTT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, CHIP | C052C391K2R5CA7200 vs MR042C391KTT |
M39014/01-1270TR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | C052C391K2R5CA7200 vs M39014/01-1270TR |
RPE122X7R391K200V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | C052C391K2R5CA7200 vs RPE122X7R391K200V |
VK21BY391KCF002 | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | C052C391K2R5CA7200 vs VK21BY391KCF002 |
C056K391K2X5CRV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | C052C391K2R5CA7200 vs C056K391K2X5CRV |
C056T391K2X5CRV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | C052C391K2R5CA7200 vs C056T391K2X5CRV |
C056T391K2X5CPV | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | C052C391K2R5CA7200 vs C056T391K2X5CPV |
VK21BY391KC | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | C052C391K2R5CA7200 vs VK21BY391KC |
VK21BY391KCCECC | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 200V, X7R, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | C052C391K2R5CA7200 vs VK21BY391KCCECC |