-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P7109
|
Newark | .012Uf 50.0V Rohs Compliant: Yes |Kemet C052C123K5R5TA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1500 | Buy Now |
DISTI #
399-C052C123K5R5TA-ND
|
DigiKey | CAP CER RAD Min Qty: 1000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1717 | Buy Now |
DISTI #
C052C123K5R5TA
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.012uF 10% 50V 2-Pin Through Hole Bulk - Bulk (Alt: C052C123K5R5TA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 / $0.1740 | Buy Now |
DISTI #
80-C052C123K5R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.012uF X7R 10% LS=5.08mm | 0 |
|
$0.1470 / $0.5900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C123K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C123K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e3 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C123K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C123K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C123K5R5CA7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | C052C123K5R5TA vs C052C123K5R5CA7303 |
C052C123K5R5TA7301 | Cap,Ceramic,12nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | C052C123K5R5TA vs C052C123K5R5TA7301 |
CKR05BX123KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | C052C123K5R5TA vs CKR05BX123KS |
C052C123K5R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C123K5R5TA vs C052C123K5R5TA7293 |
C052C123K5R5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C123K5R5TA vs C052C123K5R5CA7293 |