Part Details for C052C121G2G5TA7200 by KEMET Corporation
Overview of C052C121G2G5TA7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C052C121G2G5TA7200
C052C121G2G5TA7200 CAD Models
C052C121G2G5TA7200 Part Data Attributes
|
C052C121G2G5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C121G2G5TA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C052C121G2G5TA7200
This table gives cross-reference parts and alternative options found for C052C121G2G5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C121G2G5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CG121GV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C052C121G2G5TA7200 vs CCR05CG121GV |
C052C121G2G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C052C121G2G5TA7200 vs C052C121G2G5CA7200 |
C0528121G2G5CA | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C052C121G2G5TA7200 vs C0528121G2G5CA |
C056G121G2G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C052C121G2G5TA7200 vs C056G121G2G5CAV |
CCR09CG121GV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C052C121G2G5TA7200 vs CCR09CG121GV |
MR042A121GTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C052C121G2G5TA7200 vs MR042A121GTTTR1 |
MR042A121GTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C052C121G2G5TA7200 vs MR042A121GTATR1 |
LCANPOJT121G | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C052C121G2G5TA7200 vs LCANPOJT121G |
LCANPOJTR121G | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C052C121G2G5TA7200 vs LCANPOJTR121G |
C056G121G2G5CSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C052C121G2G5TA7200 vs C056G121G2G5CSV |