There are no models available for this part yet.
Overview of C052C102M1R5CA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C052C102M1R5CA by KEMET Corporation
Part Data Attributes for C052C102M1R5CA by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for C052C102M1R5CA
This table gives cross-reference parts and alternative options found for C052C102M1R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C102M1R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C102M1R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C102M1R5CA vs C052C102M1R5TA7303 |
C052C102M1R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C102M1R5CA vs C052C102M1R5TA7293 |
C052C102M1R5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C102M1R5CA vs C052C102M1R5TA |
C052C102M1R5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C102M1R5CA vs C052C102M1R5CA7293 |
C052C102M1R5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C102M1R5CA vs C052C102M1R5TA7301 |
C052C102M1R5CA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C102M1R5CA vs C052C102M1R5CA7301 |