Part Details for C0528301J2G5CA by KEMET Corporation
Overview of C0528301J2G5CA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0528301J2G5CA
C0528301J2G5CA CAD Models
C0528301J2G5CA Part Data Attributes
|
C0528301J2G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0528301J2G5CA
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for C0528301J2G5CA
This table gives cross-reference parts and alternative options found for C0528301J2G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0528301J2G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G301J2G5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C0528301J2G5CA vs C056G301J2G5CPV |
CC09CG301JMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C0528301J2G5CA vs CC09CG301JMV |
C056G301J2G5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C0528301J2G5CA vs C056G301J2G5CMV |
CC09CG301JSV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C0528301J2G5CA vs CC09CG301JSV |
C056G301J2G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C0528301J2G5CA vs C056G301J2G5CRV |
C315C301J2G5CA-TR | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, THROUGH HOLE MOUNT, RADIAL LADED | KEMET Corporation | C0528301J2G5CA vs C315C301J2G5CA-TR |
CC05CG301JA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C0528301J2G5CA vs CC05CG301JA |
CCR05CG301JV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C0528301J2G5CA vs CCR05CG301JV |