Datasheets
C0504X7R250-392KSN6D by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504,

Part Details for C0504X7R250-392KSN6D by VENKEL LTD

Overview of C0504X7R250-392KSN6D by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0504X7R250-392KSN6D

C0504X7R250-392KSN6D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0504X7R250-392KSN6D Part Data Attributes

C0504X7R250-392KSN6D VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0504X7R250-392KSN6D VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 0504
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.016 mm
JESD-609 Code e3
Length 1.346 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 10 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0504
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.016 mm

Alternate Parts for C0504X7R250-392KSN6D

This table gives cross-reference parts and alternative options found for C0504X7R250-392KSN6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0504X7R250-392KSN6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0504X7R250-392KG6D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504, VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KG6D
C0504X7R250-392KGE Ceramic Capacitor, Ceramic, VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KGE
C0504X7R250-392KPB6R Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504, VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KPB6R
C0504X7R250-392KSN6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504, VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KSN6P
C0504X7R250-392KNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KNE
C0504X7R250-392KG6B Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504, VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KG6B
C0504X7R250-392KG6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504, VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KG6P
C0504X7R250-392KGD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504, VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KGD
C0504X7R250-392KPB6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504, VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KPB6P
C0504X7R250-392KND Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0504, VENKEL LTD C0504X7R250-392KSN6D vs C0504X7R250-392KND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0504X7R250-392KSN6D by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0504X7R250-392KSN6D by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0504X7R250-392KSN6D would you like to use for your alert(s)?
  • Please alert me when C0504X7R250-392KSN6D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0504X7R250-392KSN6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0504X7R250-392KSN6D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0504X7R250-392KSN6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0504X7R250-392KSN6D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0504X7R250-392KSN6D by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: