Part Details for C0504Q330K2GAG by KEMET Corporation
Overview of C0504Q330K2GAG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0504Q330K2GAG
C0504Q330K2GAG CAD Models
C0504Q330K2GAG Part Data Attributes
|
C0504Q330K2GAG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0504Q330K2GAG
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0504 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.142 mm | |
JESD-609 Code | e4 | |
Length | 1.269 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.015 mm |
Alternate Parts for C0504Q330K2GAG
This table gives cross-reference parts and alternative options found for C0504Q330K2GAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0504Q330K2GAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0504N330K201SHW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Knowles Capacitors | C0504Q330K2GAG vs 0504N330K201SHW |
0504N330K201PH-HK | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Knowles Capacitors | C0504Q330K2GAG vs 0504N330K201PH-HK |
0504N330K201PHT-HK | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Knowles Capacitors | C0504Q330K2GAG vs 0504N330K201PHT-HK |
0504N330K201N | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Knowles Capacitors | C0504Q330K2GAG vs 0504N330K201N |
C0504A330K2GAH7189 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | KEMET Corporation | C0504Q330K2GAG vs C0504A330K2GAH7189 |
C0504Q330K2GAH7189 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | KEMET Corporation | C0504Q330K2GAG vs C0504Q330K2GAH7189 |
0504N330K201PH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Knowles Capacitors | C0504Q330K2GAG vs 0504N330K201PH |
0504N330K201D | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Knowles Capacitors | C0504Q330K2GAG vs 0504N330K201D |
0504N330K201YH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Knowles Capacitors | C0504Q330K2GAG vs 0504N330K201YH |
0504N330K201YW | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0504, | Knowles Capacitors | C0504Q330K2GAG vs 0504N330K201YW |