Part Details for C0504Q240M2GAG7246 by KEMET Corporation
Overview of C0504Q240M2GAG7246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0504Q240M2GAG7246
C0504Q240M2GAG7246 CAD Models
C0504Q240M2GAG7246 Part Data Attributes
|
C0504Q240M2GAG7246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0504Q240M2GAG7246
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0504 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.142 mm | |
JESD-609 Code | e4 | |
Length | 1.269 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.015 mm |
Alternate Parts for C0504Q240M2GAG7246
This table gives cross-reference parts and alternative options found for C0504Q240M2GAG7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0504Q240M2GAG7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0504N240M201DHT-HK | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | Knowles Capacitors | C0504Q240M2GAG7246 vs 0504N240M201DHT-HK |
0504N240M201PHW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | Knowles Capacitors | C0504Q240M2GAG7246 vs 0504N240M201PHW |
0504N240M201YH-HS | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | Knowles Capacitors | C0504Q240M2GAG7246 vs 0504N240M201YH-HS |
C0504A240M2GAH7189 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | KEMET Corporation | C0504Q240M2GAG7246 vs C0504A240M2GAH7189 |
0504N240M201YHW-HK | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | Knowles Capacitors | C0504Q240M2GAG7246 vs 0504N240M201YHW-HK |
0504N240M201P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | Knowles Capacitors | C0504Q240M2GAG7246 vs 0504N240M201P |
0504N240M201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | Knowles Capacitors | C0504Q240M2GAG7246 vs 0504N240M201PT |
0504N240M201PH-HB | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | Knowles Capacitors | C0504Q240M2GAG7246 vs 0504N240M201PH-HB |
C0504A240M2GAC7189 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | KEMET Corporation | C0504Q240M2GAG7246 vs C0504A240M2GAC7189 |
0504N240M201SH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0504, | Knowles Capacitors | C0504Q240M2GAG7246 vs 0504N240M201SH |