Part Details for C0504COG500-3R3DPB6B by VENKEL LTD
Overview of C0504COG500-3R3DPB6B by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0504COG500-3R3DPB6B
C0504COG500-3R3DPB6B CAD Models
C0504COG500-3R3DPB6B Part Data Attributes
|
C0504COG500-3R3DPB6B
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0504COG500-3R3DPB6B
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
JESD-609 Code | e0 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.1515% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 15.1515% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 1.016 mm |
Alternate Parts for C0504COG500-3R3DPB6B
This table gives cross-reference parts and alternative options found for C0504COG500-3R3DPB6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0504COG500-3R3DPB6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0504C0G500-3R3DNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0504, CHIP | VENKEL LTD | C0504COG500-3R3DPB6B vs C0504C0G500-3R3DNU |
05045A3R3DA74M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504, | Kyocera AVX Components | C0504COG500-3R3DPB6B vs 05045A3R3DA74M |
05045A3R3DAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504, | Kyocera AVX Components | C0504COG500-3R3DPB6B vs 05045A3R3DAT4A |
05045A3R3DA19P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504, | Kyocera AVX Components | C0504COG500-3R3DPB6B vs 05045A3R3DA19P |
05045A3R3DAT9M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504, | Kyocera AVX Components | C0504COG500-3R3DPB6B vs 05045A3R3DAT9M |
C0504COG500-3R3DPBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504, | VENKEL LTD | C0504COG500-3R3DPB6B vs C0504COG500-3R3DPBB |
C0504COG500-3R3DSN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504, | VENKEL LTD | C0504COG500-3R3DPB6B vs C0504COG500-3R3DSN6R |
05045A3R3DAT2M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504, | Kyocera AVX Components | C0504COG500-3R3DPB6B vs 05045A3R3DAT2M |
05045A3R3DAT7M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504, | Kyocera AVX Components | C0504COG500-3R3DPB6B vs 05045A3R3DAT7M |
C0504COG500-3R3DPB6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0504, | VENKEL LTD | C0504COG500-3R3DPB6B vs C0504COG500-3R3DPB6P |