Part Details for C0504A189D2GAH by KEMET Corporation
Overview of C0504A189D2GAH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0504A189D2GAH
C0504A189D2GAH CAD Models
C0504A189D2GAH Part Data Attributes
|
C0504A189D2GAH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0504A189D2GAH
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 27.78% +Tol, 27.78% -Tol, BP, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0504, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0504 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.142 mm | |
JESD-609 Code | e0 | |
Length | 1.269 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.015 mm |
Alternate Parts for C0504A189D2GAH
This table gives cross-reference parts and alternative options found for C0504A189D2GAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0504A189D2GAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0504A189D2GAG | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 27.78% +Tol, 27.78% -Tol, BP, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0504, CHIP | C0504A189D2GAH vs C0504A189D2GAG |
C0504A189D2GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 27.78% +Tol, 27.78% -Tol, BP, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0504, CHIP | C0504A189D2GAH vs C0504A189D2GAL |