Part Details for C0402Y5V250-682ZSND by VENKEL LTD
Overview of C0402Y5V250-682ZSND by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402Y5V250-682ZSND
C0402Y5V250-682ZSND CAD Models
C0402Y5V250-682ZSND Part Data Attributes
|
C0402Y5V250-682ZSND
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402Y5V250-682ZSND
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for C0402Y5V250-682ZSND
This table gives cross-reference parts and alternative options found for C0402Y5V250-682ZSND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402Y5V250-682ZSND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402A-682-Z025VCW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | C0402Y5V250-682ZSND vs CE0402A-682-Z025VCW |
CE0402A-682-Z025VTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | C0402Y5V250-682ZSND vs CE0402A-682-Z025VTS |
CE0402-682-Z025VCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | C0402Y5V250-682ZSND vs CE0402-682-Z025VCS |
CE0402-682-Z025VCQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | C0402Y5V250-682ZSND vs CE0402-682-Z025VCQ |
CE0402A-682-Z025VBW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | C0402Y5V250-682ZSND vs CE0402A-682-Z025VBW |
C0402Y5V250-682ZSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | VENKEL LTD | C0402Y5V250-682ZSND vs C0402Y5V250-682ZSNR |
CE0402A-682-Z025VBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | C0402Y5V250-682ZSND vs CE0402A-682-Z025VBS |
CE0402A-682-Z025VC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | RCD Components Inc | C0402Y5V250-682ZSND vs CE0402A-682-Z025VC |
CMC-025/682ZY0402W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | Tecate Group | C0402Y5V250-682ZSND vs CMC-025/682ZY0402W |
MC0402Y5V682Z250NB | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0068uF, 0402, | Metuchen Capacitors Inc | C0402Y5V250-682ZSND vs MC0402Y5V682Z250NB |