C0402Y5V160-393ZPBP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0402,

Overview of C0402Y5V160-393ZPBP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0402Y5V160-393ZPBP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402Y5V160-393ZPBP by VENKEL LTD

C0402Y5V160-393ZPBP
VENKEL LTD
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.64 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402Y5V160-393ZPBP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0402,
    VS

Alternate Parts for C0402Y5V160-393ZPBP

This table gives cross-reference parts and alternative options found for C0402Y5V160-393ZPBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402Y5V160-393ZPBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402Y5V160-393ZPR Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, 0402, VENKEL LTD C0402Y5V160-393ZPBP vs C0402Y5V160-393ZPR
C0402Y5V160-393ZGE Ceramic Capacitor, Ceramic, VENKEL LTD C0402Y5V160-393ZPBP vs C0402Y5V160-393ZGE
CE0402-393-Z016VTS Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, 0402, RCD Components Inc C0402Y5V160-393ZPBP vs CE0402-393-Z016VTS
C0402Y5V160-393ZPE Ceramic Capacitor, Ceramic, VENKEL LTD C0402Y5V160-393ZPBP vs C0402Y5V160-393ZPE
GMC04Y5V393Z16NTD Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, 0402, Cal-Chip Electronics C0402Y5V160-393ZPBP vs GMC04Y5V393Z16NTD
C0402Y5V160-393ZGD Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, 0402, VENKEL LTD C0402Y5V160-393ZPBP vs C0402Y5V160-393ZGD
C0402Y5V160-393ZPD Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, 0402, VENKEL LTD C0402Y5V160-393ZPBP vs C0402Y5V160-393ZPD
CE0402-393-Z016VTW Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.039uF, 0402, RCD Components Inc C0402Y5V160-393ZPBP vs CE0402-393-Z016VTW
C0402Y5V160-393ZPU Ceramic Capacitor, Ceramic, VENKEL LTD C0402Y5V160-393ZPBP vs C0402Y5V160-393ZPU
C0402Y5V160-393ZNE Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD C0402Y5V160-393ZPBP vs C0402Y5V160-393ZNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402Y5V160-393ZPBP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402Y5V160-393ZPBP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402Y5V160-393ZPBP would you like to use for your alert(s)?
  • Please alert me when C0402Y5V160-393ZPBP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402Y5V160-393ZPBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402Y5V160-393ZPBP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402Y5V160-393ZPBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402Y5V160-393ZPBP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402Y5V160-393ZPBP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: