Part Details for C0402Y5V160-104ZPE by VENKEL LTD
Overview of C0402Y5V160-104ZPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402Y5V160-104ZPE
C0402Y5V160-104ZPE CAD Models
C0402Y5V160-104ZPE Part Data Attributes
|
C0402Y5V160-104ZPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402Y5V160-104ZPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402Y5V160-104ZPE
This table gives cross-reference parts and alternative options found for C0402Y5V160-104ZPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402Y5V160-104ZPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V160-104ZGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402Y5V160-104ZPE vs C0402Y5V160-104ZGP |
C0402Y5V160-104ZSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402Y5V160-104ZPE vs C0402Y5V160-104ZSNP |
CMC-016/104ZY0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, CHIP | Tecate Group | C0402Y5V160-104ZPE vs CMC-016/104ZY0402WFF |
Y5V0402CTTP104Z | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0402 (1005 mm), 0.021"T, -30º ~ +85ºC, 7" Reel/2mm pitch | KOA Speer Electronics Inc | C0402Y5V160-104ZPE vs Y5V0402CTTP104Z |
C0402Y5V160-104ZGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402Y5V160-104ZPE vs C0402Y5V160-104ZGE |
C0402Y5V160-104ZND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | VENKEL LTD | C0402Y5V160-104ZPE vs C0402Y5V160-104ZND |
C0402Y5V160-104ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402Y5V160-104ZPE vs C0402Y5V160-104ZGU |
CMC-016/104ZY0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0402, | Tecate Group | C0402Y5V160-104ZPE vs CMC-016/104ZY0402T13F |
0402YG104ZAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel | Kyocera AVX Components | C0402Y5V160-104ZPE vs 0402YG104ZAT2A |
C0402Y5V160-104ZPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0402, | VENKEL LTD | C0402Y5V160-104ZPE vs C0402Y5V160-104ZPD |