Part Details for C0402X7R500-223JPE by VENKEL LTD
Overview of C0402X7R500-223JPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X7R500-223JPE
C0402X7R500-223JPE CAD Models
C0402X7R500-223JPE Part Data Attributes
|
C0402X7R500-223JPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R500-223JPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R500-223JPE
This table gives cross-reference parts and alternative options found for C0402X7R500-223JPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R500-223JPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-223JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R500-223JPE vs C0402X7R500-223JGE |
C0402X7R500-223JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X7R500-223JPE vs C0402X7R500-223JPBE |
CMC-050/223JX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X7R500-223JPE vs CMC-050/223JX0402T13F |
C0402X7R500-223JPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R500-223JPE vs C0402X7R500-223JPR |
C0402X7R500-223JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X7R500-223JPE vs C0402X7R500-223JNE |
CMC-050/223JX0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Tecate Group | C0402X7R500-223JPE vs CMC-050/223JX0402T13 |
GMC04X7R223J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Cal-Chip Electronics | C0402X7R500-223JPE vs GMC04X7R223J50NTD |
M3253502E2A223JRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R500-223JPE vs M3253502E2A223JRMB |
C0402X7R500-223JGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R500-223JPE vs C0402X7R500-223JGD |
NMC0402X7R223J50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | C0402X7R500-223JPE vs NMC0402X7R223J50TRPF |