Part Details for C0402X7R250-472JPE by VENKEL LTD
Overview of C0402X7R250-472JPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X7R250-472JPE
C0402X7R250-472JPE CAD Models
C0402X7R250-472JPE Part Data Attributes
|
C0402X7R250-472JPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R250-472JPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R250-472JPE
This table gives cross-reference parts and alternative options found for C0402X7R250-472JPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R250-472JPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023C472JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-472JPE vs 04023C472JAT9A |
NMC0402X7R472J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0047uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0402X7R250-472JPE vs NMC0402X7R472J25TRPLP |
C0402X7R250-472JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-472JPE vs C0402X7R250-472JGU |
GMC04X7R472J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Cal-Chip Electronics | C0402X7R250-472JPE vs GMC04X7R472J25NTD |
C0402X7R250-472JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-472JPE vs C0402X7R250-472JPU |
C0402X7R250-472JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-472JPE vs C0402X7R250-472JGE |
NMC0402X7R472J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0047uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0402X7R250-472JPE vs NMC0402X7R472J25TRP |
04023C472JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-472JPE vs 04023C472JA77A |
KAM05AR71E472JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-472JPE vs KAM05AR71E472JH |