Part Details for C0402X7R250-471JGU by VENKEL LTD
Overview of C0402X7R250-471JGU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X7R250-471JGU
C0402X7R250-471JGU CAD Models
C0402X7R250-471JGU Part Data Attributes
|
C0402X7R250-471JGU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R250-471JGU
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R250-471JGU
This table gives cross-reference parts and alternative options found for C0402X7R250-471JGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R250-471JGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023C471JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-471JGU vs 04023C471JA79A |
C0402X7R250-471JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-471JGU vs C0402X7R250-471JPU |
NMC0402X7R471J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00047uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0402X7R250-471JGU vs NMC0402X7R471J25TRPLP |
C0402X7R250-471JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-471JGU vs C0402X7R250-471JGE |
C0402X7R250-471JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-471JGU vs C0402X7R250-471JPE |
NMC0402X7R471J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00047uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0402X7R250-471JGU vs NMC0402X7R471J25TRP |
KGM05AR71E471JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-471JGU vs KGM05AR71E471JH |
LD023C471JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-471JGU vs LD023C471JAB9A |
KAM05AR71E471JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-471JGU vs KAM05AR71E471JH |
GMC04X7R471J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Cal-Chip Electronics | C0402X7R250-471JGU vs GMC04X7R471J25NTD |