Part Details for C0402X7R160-153JSNR by VENKEL LTD
Overview of C0402X7R160-153JSNR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X7R160-153JSNR
C0402X7R160-153JSNR CAD Models
C0402X7R160-153JSNR Part Data Attributes
|
C0402X7R160-153JSNR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R160-153JSNR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for C0402X7R160-153JSNR
This table gives cross-reference parts and alternative options found for C0402X7R160-153JSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R160-153JSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R160-153JSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | VENKEL LTD | C0402X7R160-153JSNR vs C0402X7R160-153JSND |
CE0402A-153-J016RT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | RCD Components Inc | C0402X7R160-153JSNR vs CE0402A-153-J016RT |
VJ0402Y153JLJAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Vishay Intertechnologies | C0402X7R160-153JSNR vs VJ0402Y153JLJAJ2MP |
0402Y153JJCV | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | SRT Micro Ceramique | C0402X7R160-153JSNR vs 0402Y153JJCV |
CE0402-153-J016RCW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | RCD Components Inc | C0402X7R160-153JSNR vs CE0402-153-J016RCW |
BC02YC153JZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R160-153JSNR vs BC02YC153JZJ3SA1 |
MQ02YC153JGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R160-153JSNR vs MQ02YC153JGJ6A |
CMC-016/153JX0402W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Tecate Group | C0402X7R160-153JSNR vs CMC-016/153JX0402W |
BC02YC153JZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R160-153JSNR vs BC02YC153JZT1AA1 |
0402YC153JA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R160-153JSNR vs 0402YC153JA77A |