Capacitors
C0402X7R160-104KNP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP

Overview of C0402X7R160-104KNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402X7R160-104KNP by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0402X7R160-104KNPTR-ND
DigiKey CAP CER 0.1UF 16V X7R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 25685299
In Stock
  • 10,000 $0.0017
$0.0017 Buy Now
Bristol Electronics   7500
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0402 8000
  • 1 $0.0180
  • 279 $0.0120
  • 1,668 $0.0060
$0.0060 / $0.0180 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0402 6000
  • 1 $1.2500
  • 1,601 $0.4375
  • 3,430 $0.3750
$0.3750 / $1.2500 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0402 5520
  • 1 $1.6000
  • 1,251 $0.5600
  • 2,680 $0.4800
$0.4800 / $1.6000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 20000
Buy Now
DISTI # C0402X7R160-104KNP
Venkel Ltd. Chip Capacitor, 0402, X7R, 16V, 0.1uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 25640231
Buy Now

CAD Models for C0402X7R160-104KNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402X7R160-104KNP by VENKEL LTD

C0402X7R160-104KNP
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Venkel
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.64 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402X7R160-104KNP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C0402X7R160-104KNP

This table gives cross-reference parts and alternative options found for C0402X7R160-104KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R160-104KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402X7R160-104KPP Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, VENKEL LTD C0402X7R160-104KNP vs C0402X7R160-104KPP
C0402X7R160-104KGP Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD C0402X7R160-104KNP vs C0402X7R160-104KGP
0402X7R104KC7AB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, American Technical Ceramics Corp C0402X7R160-104KNP vs 0402X7R104KC7AB
KGM05AR71C104KH Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402X7R160-104KNP vs KGM05AR71C104KH
0402YC104KAT4A Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel Kyocera AVX Components C0402X7R160-104KNP vs 0402YC104KAT4A
0402YC104KAT2A Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components C0402X7R160-104KNP vs 0402YC104KAT2A
CMC-016/104KX0402T Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0402 Tecate Group C0402X7R160-104KNP vs CMC-016/104KX0402T
0402B104K160Y Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Knowles Capacitors C0402X7R160-104KNP vs 0402B104K160Y
C0402X7R160-104KGR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, VENKEL LTD C0402X7R160-104KNP vs C0402X7R160-104KGR
CMC-016/104KX0402T13 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, Tecate Group C0402X7R160-104KNP vs CMC-016/104KX0402T13

Related Parts for C0402X7R160-104KNP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402X7R160-104KNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402X7R160-104KNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402X7R160-104KNP would you like to use for your alert(s)?
  • Please alert me when C0402X7R160-104KNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402X7R160-104KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402X7R160-104KNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402X7R160-104KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402X7R160-104KNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402X7R160-104KNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: