Part Details for C0402X5R824K6R3NJB by Eyang Technology Development Co Ltd
Overview of C0402X5R824K6R3NJB by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X5R824K6R3NJB
C0402X5R824K6R3NJB CAD Models
C0402X5R824K6R3NJB Part Data Attributes
|
C0402X5R824K6R3NJB
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0402X5R824K6R3NJB
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | C(SIZE) | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for C0402X5R824K6R3NJB
This table gives cross-reference parts and alternative options found for C0402X5R824K6R3NJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R824K6R3NJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R824K6R3NYB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R824K6R3NJB vs C0402X5R824K6R3NYB |
GRM155R60J824KE19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402X5R824K6R3NJB vs GRM155R60J824KE19D |
CM05X5R824K06KB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | KYOCERA Corporation | C0402X5R824K6R3NJB vs CM05X5R824K06KB |
CC0402KRX5R5BB824 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% -Tol, X5R, 15% TC, 0.82uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0402X5R824K6R3NJB vs CC0402KRX5R5BB824 |
CC0402KCX5R5BB824 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | YAGEO Corporation | C0402X5R824K6R3NJB vs CC0402KCX5R5BB824 |
GMC04X5R824K6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | Cal-Chip Electronics | C0402X5R824K6R3NJB vs GMC04X5R824K6R3NTDLF |
CM05X5R824K06KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | KYOCERA Corporation | C0402X5R824K6R3NJB vs CM05X5R824K06KN |
CM05X5R824K06KQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | KYOCERA Corporation | C0402X5R824K6R3NJB vs CM05X5R824K06KQ |
CM05X5R824K06AN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | KYOCERA Corporation | C0402X5R824K6R3NJB vs CM05X5R824K06AN |
C0402X5R824K6R3NYN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.82uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R824K6R3NJB vs C0402X5R824K6R3NYN |