Part Details for C0402X5R6R3-334KSNR by VENKEL LTD
Overview of C0402X5R6R3-334KSNR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X5R6R3-334KSNR
C0402X5R6R3-334KSNR CAD Models
C0402X5R6R3-334KSNR Part Data Attributes
|
C0402X5R6R3-334KSNR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R6R3-334KSNR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for C0402X5R6R3-334KSNR
This table gives cross-reference parts and alternative options found for C0402X5R6R3-334KSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R6R3-334KSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R334K6R3NYC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R6R3-334KSNR vs C0402X5R334K6R3NYC |
04026D334KAT9A | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0402X5R6R3-334KSNR vs 04026D334KAT9A |
CE0402A-334-K006XB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0402, | RCD Components Inc | C0402X5R6R3-334KSNR vs CE0402A-334-K006XB |
C0402X5R6R3-334KGD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0402, | VENKEL LTD | C0402X5R6R3-334KSNR vs C0402X5R6R3-334KGD |
CL05A334KQ5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C0402X5R6R3-334KSNR vs CL05A334KQ5NNNO |
C0402X5R6R3-334KNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X5R6R3-334KSNR vs C0402X5R6R3-334KNR |
CE0402A-334-K006XTQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0402, | RCD Components Inc | C0402X5R6R3-334KSNR vs CE0402A-334-K006XTQ |
CL05A334KQ5NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | C0402X5R6R3-334KSNR vs CL05A334KQ5NNNC |
CE0402-334-K006XBQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0402, | RCD Components Inc | C0402X5R6R3-334KSNR vs CE0402-334-K006XBQ |
C0402X5R6R3-334KNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402X5R6R3-334KSNR vs C0402X5R6R3-334KNE |