C0402X5R6R3-104MPBD
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402,

Overview of C0402X5R6R3-104MPBD by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0402X5R6R3-104MPBD by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402X5R6R3-104MPBD by VENKEL LTD

C0402X5R6R3-104MPBD
VENKEL LTD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.64 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 10 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402X5R6R3-104MPBD
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402,
    VS

Alternate Parts for C0402X5R6R3-104MPBD

This table gives cross-reference parts and alternative options found for C0402X5R6R3-104MPBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R6R3-104MPBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE0402A-104-M006XTW Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, RCD Components Inc C0402X5R6R3-104MPBD vs CE0402A-104-M006XTW
GMC04X5R104M6R3NTD Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, Cal-Chip Electronics C0402X5R6R3-104MPBD vs GMC04X5R104M6R3NTD
AU026D104MAG2A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, Kyocera AVX Components C0402X5R6R3-104MPBD vs AU026D104MAG2A
CE0402A-104-M006XCS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, RCD Components Inc C0402X5R6R3-104MPBD vs CE0402A-104-M006XCS
C0402X5R6R3-104MPBR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, VENKEL LTD C0402X5R6R3-104MPBD vs C0402X5R6R3-104MPBR
C0402X5R6R3-104MNP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP VENKEL LTD C0402X5R6R3-104MPBD vs C0402X5R6R3-104MNP
C0402X5R6R3-104MNU Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP VENKEL LTD C0402X5R6R3-104MPBD vs C0402X5R6R3-104MNU
NMC0402X5R104M6.3TRPF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp C0402X5R6R3-104MPBD vs NMC0402X5R104M6.3TRPF
CE0402-104-M006XBS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, RCD Components Inc C0402X5R6R3-104MPBD vs CE0402-104-M006XBS
CE0402A-104-M006XT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, RCD Components Inc C0402X5R6R3-104MPBD vs CE0402A-104-M006XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402X5R6R3-104MPBD by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402X5R6R3-104MPBD by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402X5R6R3-104MPBD would you like to use for your alert(s)?
  • Please alert me when C0402X5R6R3-104MPBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402X5R6R3-104MPBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402X5R6R3-104MPBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402X5R6R3-104MPBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402X5R6R3-104MPBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402X5R6R3-104MPBD by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: