C0402X5R394K6R3NYC
Eyang Technology Development Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402,

Overview of C0402X5R394K6R3NYC by Eyang Technology Development Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0402X5R394K6R3NYC by Eyang Technology Development Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402X5R394K6R3NYC by Eyang Technology Development Co Ltd

C0402X5R394K6R3NYC
Eyang Technology Development Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.39 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
1.1 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Paper
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Series
C(SIZE)
Size Code
0402
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.6 mm
Want to compare parts?
  1. C0402X5R394K6R3NYC
    Eyang Technology Development Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402,
    VS

Alternate Parts for C0402X5R394K6R3NYC

This table gives cross-reference parts and alternative options found for C0402X5R394K6R3NYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R394K6R3NYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE0402-394-K006XCQ Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, RCD Components Inc C0402X5R394K6R3NYC vs CE0402-394-K006XCQ
CE0402A-394-K006XTS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, RCD Components Inc C0402X5R394K6R3NYC vs CE0402A-394-K006XTS
GMC04X5R394K6R3NT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Cal-Chip Electronics C0402X5R394K6R3NYC vs GMC04X5R394K6R3NT
C0402X5R394K6R3NJC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, Eyang Technology Development Co Ltd C0402X5R394K6R3NYC vs C0402X5R394K6R3NJC
CMC-6R3/394KX50402WF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.39uF, Surface Mount, 0402, CHIP Tecate Group C0402X5R394K6R3NYC vs CMC-6R3/394KX50402WF
CE0402A-394-K006XBW Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, RCD Components Inc C0402X5R394K6R3NYC vs CE0402A-394-K006XBW
CMC-6R3/394KX50402T13 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, Tecate Group C0402X5R394K6R3NYC vs CMC-6R3/394KX50402T13
CE0402-394-K006XBS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, RCD Components Inc C0402X5R394K6R3NYC vs CE0402-394-K006XBS
CMC-6R3/394KX50402T Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, Tecate Group C0402X5R394K6R3NYC vs CMC-6R3/394KX50402T
CE0402-394-K006XBW Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.39uF, 0402, RCD Components Inc C0402X5R394K6R3NYC vs CE0402-394-K006XBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402X5R394K6R3NYC by Eyang Technology Development Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402X5R394K6R3NYC by Eyang Technology Development Co Ltd

Select Manufacturer
Which Manufacturer of C0402X5R394K6R3NYC would you like to use for your alert(s)?
  • Please alert me when C0402X5R394K6R3NYC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402X5R394K6R3NYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402X5R394K6R3NYC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402X5R394K6R3NYC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402X5R394K6R3NYC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402X5R394K6R3NYC by Eyang Technology Development Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: