Part Details for C0402X5R250-224KNU by VENKEL LTD
Overview of C0402X5R250-224KNU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X5R250-224KNU
C0402X5R250-224KNU CAD Models
C0402X5R250-224KNU Part Data Attributes
|
C0402X5R250-224KNU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R250-224KNU
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X5R250-224KNU
This table gives cross-reference parts and alternative options found for C0402X5R250-224KNU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R250-224KNU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R250-224KPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X5R250-224KNU vs C0402X5R250-224KPBE |
CL05A224KA5NNNH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | C0402X5R250-224KNU vs CL05A224KA5NNNH |
C0402X5R250-224KNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X5R250-224KNU vs C0402X5R250-224KNP |
C0402X5R250-224KGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R250-224KNU vs C0402X5R250-224KGD |
C0402X5R250-224KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R250-224KNU vs C0402X5R250-224KPP |
C0402X5R224K250NYC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R250-224KNU vs C0402X5R224K250NYC |
CMC-025/224KX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, | Tecate Group | C0402X5R250-224KNU vs CMC-025/224KX50402TF |
CMC-025/224KX50402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R250-224KNU vs CMC-025/224KX50402T13FF |
NMC0402X5R224K25TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | C0402X5R250-224KNU vs NMC0402X5R224K25TRPF |
C0402X5R250-224KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R250-224KNU vs C0402X5R250-224KGE |